LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ZJW ZJA3001-2AUABT

Manufacturer
ZJWAsian Brands
MPN
ZJA3001-2AUABT
LCSC Part #
C20627288
Packaging
MSOP-8
Customer #
Key Attributes
36V Precision, Low Bias Current Op Amps
DatasheetZJW ZJA3001-2AUABT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerZJW
PackagingMSOP-8
Output Current67mA
Number of Channels2
Vos - Input Offset Voltage55uV
Slew Rate2.3V/us
Input Offset Current(Ios)2nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current25pA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Gain Bandwidth Product3MHz
Quiescent Current1mA
FeaturesBuilt-in compensation
Input Voltage Noise Density11nV/√Hz@1kHz
Rail to Rail-
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Introduction

AI Translation

ZJA3001 series high- precision continuous operational amplifiers featuring lower than 35 μV offset voltage, better than 0.5 μV/°C offset voltage drift, 25 pA input bias current and 11 nA/√Hz low noise. These features make them exceptionally suitable for precision signal conditioning, such as precision sensor interface, voltage amplification, current to voltage conversion and filtering. ZJA3001 has single, dual and quad channel versions. The ZJA3001 has a wide power supply voltage range, operating from ±2.25 V to ±18 V for dual- supply operation or 4.5 V to 36 V for single- supply. It further expands its input capabilities to negative rail, making it ideal for a variety of applications. Ideal for demanding applications requiring precision and reliability, the ZJA3001 series boast the highest moisture sensitivity level (MSL- 1), making them ideal for reflow soldering and high- volume production. They also operate reliably across a wide temperature range of - 40°C to +125°C, making them perfect for precision sensor interfaces, medical instrumentation, and industrial control systems. ZJA3001 series are available in single, dual, and quad configurations: ZJA3001- 1 (single): SOIC- 8 and MSOP- 8 ZJA3001- 2 (dual): SOIC- 8 and MSOP- 8 ZJA3001- 4 (quad): SOIC- 14 and TSSOP- 14

Features

AI Translation
  • Low Offset Voltage: 35 μV max (SOIC package), 55 μV max (other packages)
  • Low Offset Voltage Temperature Drift: 0.5 μV/°C max (B Grade, SOIC package), 1.0 μV/°C max (A Grade, SOIC package)
  • Low Input Bias Current: 25 pA max
  • Low Noise: 11 nV/√Hz (f = 1 kHz)
  • CMRR: 120 dB min
  • PSRR: 120 dB min (full temperature range)
  • Avo: 120 dB min (full temperature range)
  • Supply Current: 1 mA/amplifier
  • Gain Bandwidth Product: 3 MHz, unit gain stable
  • Single/dual Power Supply: ±2.25 V to ±18 V, 4.5 V to 36 V
  • Specified Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Precision Data Acquisition
  • Instrumentation
  • Sensor Signal Conditioning
  • Industrial Control
  • Communication Systems
  • Smart Grid