MSKSEMI HT1621(LQFP48)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | HT1621(LQFP48) |
| LCSC Part # | C20627218 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | MCU I/O port expansion LCD drive circuit |
| Datasheet | MSKSEMI HT1621(LQFP48) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz;32.768kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz;32.768kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
Introduction
HT1621(LQFP48) is a peripheral device for expanding MCU I/O ports. With a display matrix of 32×4, it is a 128-dot matrix memory-mapped multi-function LCD driver circuit. Its software features make it well-suited for LCD display applications, including LCD modules and display subsystems. The interface between the host controller and HT1621(LQFP48) requires only 3 or 4 ports. The Power Down command reduces power consumption.
Features
- Operating voltage: 2.4V ~ 5.2V
- Built-in 256kHz RC oscillator
- External 32.768kHz crystal or 256kHz clock input
- 1/2 or 1/3 bias, 1/2, 1/3, or 1/4 duty cycle
- Internal Time base frequency source
- Two selectable buzzer frequencies (2kHz/4kHz)
- Power down command for reduced power consumption
- Internal Time base and WDT watchdog circuit
- Time base/WDT overflow output
- 8 selectable Time base/WDT clock sources
- 32×4 LCD driver
- 32×4-bit display RAM
- 3-wire serial interface
- Internal LCD drive frequency
- Software configurable
- Data mode and command mode instructions
- Auto-increment R/W address
- Three data access modes
- LCD voltage adjustment via VLCD pin
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz;32.768kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz;32.768kHz | |
| Operating Temperature | -25℃~+75℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
Introduction
HT1621(LQFP48) is a peripheral device for expanding MCU I/O ports. With a display matrix of 32×4, it is a 128-dot matrix memory-mapped multi-function LCD driver circuit. Its software features make it well-suited for LCD display applications, including LCD modules and display subsystems. The interface between the host controller and HT1621(LQFP48) requires only 3 or 4 ports. The Power Down command reduces power consumption.
Features
- Operating voltage: 2.4V ~ 5.2V
- Built-in 256kHz RC oscillator
- External 32.768kHz crystal or 256kHz clock input
- 1/2 or 1/3 bias, 1/2, 1/3, or 1/4 duty cycle
- Internal Time base frequency source
- Two selectable buzzer frequencies (2kHz/4kHz)
- Power down command for reduced power consumption
- Internal Time base and WDT watchdog circuit
- Time base/WDT overflow output
- 8 selectable Time base/WDT clock sources
- 32×4 LCD driver
- 32×4-bit display RAM
- 3-wire serial interface
- Internal LCD drive frequency
- Software configurable
- Data mode and command mode instructions
- Auto-increment R/W address
- Three data access modes
- LCD voltage adjustment via VLCD pin
C20627218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



