MSKSEMI LMV324DR2G(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV324DR2G(MS) |
| LCSC Part # | C20627196 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-offset, high-frequency response, low-power operational amplifier |
| Datasheet | MSKSEMI LMV324DR2G(MS) |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
LMV324DR2G(MS) (quad) is a general-purpose, low-offset, high-frequency-response, low-power op-amp. At 5V, each amplifier offers an impressive 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current, making the LMV324DR2G(MS) series suitable for a wide range of applications.
The LMV324DR2G(MS) op-amp is designed to deliver optimum performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices provide rail-to-rail output swing under heavy load conditions.
The LMV324DR2G(MS) series op-amps are fully specified over the entire temperature range of -40°C to +125°C from a single or dual supply of 1.5V to 5.5V.
The LMV324DR2G(MS) is a low-power, unity-gain stable, rail-to-rail op-amp operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V). A supply voltage exceeding 6V (absolute maximum) will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases the dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed in close proximity to the supply pins.
The LMV324DR2G(MS) features internal phase inversion protection. Many op-amps exhibit phase inversion when the input exceeds the linear common-mode range. This condition is most common in non-inverting circuits, where exceeding the specified common-mode voltage range causes the output to invert to the opposite rail. The LMV324DR2G(MS) input is protected against phase inversion due to excessive common-mode voltage. Instead, the appropriate rail clamps the output voltage.
Features
- Input offset voltage: 1mV (typical)
- Supply current: 28μA (Vs = 5V)
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz (Vs = 5V)
- Slew rate: 1V/μs (Vs = 5V)
- Rail-to-rail input and output
- Low cost
- Miniature package:
- LMV324DR2G(MS): SOIC-14
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
- Active filters
- Medical devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOIC-14 | |
| Output Current | 45mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
LMV324DR2G(MS) (quad) is a general-purpose, low-offset, high-frequency-response, low-power op-amp. At 5V, each amplifier offers an impressive 1MHz bandwidth, 1V/μs slew rate, and 28μA quiescent current, making the LMV324DR2G(MS) series suitable for a wide range of applications.
The LMV324DR2G(MS) op-amp is designed to deliver optimum performance in low-voltage, low-power systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices provide rail-to-rail output swing under heavy load conditions.
The LMV324DR2G(MS) series op-amps are fully specified over the entire temperature range of -40°C to +125°C from a single or dual supply of 1.5V to 5.5V.
The LMV324DR2G(MS) is a low-power, unity-gain stable, rail-to-rail op-amp operating from a single supply voltage range of 1.8V to 5.5V (±0.9V to ±2.75V). A supply voltage exceeding 6V (absolute maximum) will permanently damage the amplifier. Rail-to-rail input and output swing significantly increases the dynamic range, especially in low-supply applications. Good layout practice requires a 0.1μF bypass capacitor placed in close proximity to the supply pins.
The LMV324DR2G(MS) features internal phase inversion protection. Many op-amps exhibit phase inversion when the input exceeds the linear common-mode range. This condition is most common in non-inverting circuits, where exceeding the specified common-mode voltage range causes the output to invert to the opposite rail. The LMV324DR2G(MS) input is protected against phase inversion due to excessive common-mode voltage. Instead, the appropriate rail clamps the output voltage.
Features
- Input offset voltage: 1mV (typical)
- Supply current: 28μA (Vs = 5V)
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz (Vs = 5V)
- Slew rate: 1V/μs (Vs = 5V)
- Rail-to-rail input and output
- Low cost
- Miniature package:
- LMV324DR2G(MS): SOIC-14
Applications
- Battery and power control
- Audio output
- Smoke/gas/environmental sensors
- Portable and mobile devices
- Sensor interface
- Active filters
- Medical devices
C20627196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



