LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec FDN5618P-NL-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
FDN5618P-NL-VB
LCSC Part #
C20626320
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 60V 5.2A SOT-23(TO-236)
DatasheetVBsemi Elec FDN5618P-NL-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)170pF
Current - Continuous Drain(Id)5.2A
Ciss-Input Capacitance270pF
Pd - Power Dissipation27W
Reverse Transfer Capacitance (Crss)31pF
RDS(on)50mΩ@10V
Number1 P-Channel
Gate Charge(Qg)12nC@10V
Gate Threshold Voltage (Vgs(th))2.5V
TypeP-Channel

Features

AI Translation
  • Isolated Package
  • High Voltage Isolation = 2.5 kV RMS (t = 60 s, f = 60 Hz)
  • Sink to Lead Creepage Distance = 4.8 mm
  • P-Channel
  • 175 °C Operating Temperature
  • Dynamic dV/dt Rating
  • Low Thermal Resistance
  • Lead (Pb)-free Available

Applications

AI Translation
  • Primary-side switching isolated DC/DC converter