LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DLL SHC-6AWB

Manufacturer
DLLAsian Brands
MPN
SHC-6AWB
LCSC Part #
C20625856
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 1mm
DatasheetDLL SHC-6AWB
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=1mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSHLD
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row3
Number of Rows2
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingTin
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorBeige
Pin Structure2x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.