MUP U23401-01
| Manufacturer | MUPAsian Brands |
| MPN | U23401-01 |
| LCSC Part # | C20624786 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS TH |
| Datasheet | MUP U23401-01 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | MUP | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.05mm | |
| Mounting Type | Side Entry | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | MUP | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 16P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.05mm | |
| Mounting Type | Side Entry | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | MUP | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.05mm | |
| Mounting Type | Side Entry | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | MUP | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 16P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.05mm | |
| Mounting Type | Side Entry | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C20624786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



