LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 93LC86AT-E/OT

Manufacturer
MPN
93LC86AT-E/OT
LCSC Part #
C2062463
Packaging
SOT-23-6
Customer #
Key Attributes
16K bit Low-Voltage Serial EEPROM
DatasheetMICROCHIP 93LC86AT-E/OT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Power-down/Power-up protection circuit
Memory Size16Kbit
Voltage - Supply2.5V~5.5V;3mA
Clock Frequency3MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 93XX86A/B/C devices are 16K bit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. The 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization. A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

Features

AI Translation
  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘86C' Version 2048 x 8-bit Organization ‘A' Devices (no ORG) 1024 x 16-bit Organization ‘B' Devices (no ORG)
  • Program Enable Pin to Write-Protect the Entire Array (86C' version only)
  • Self-timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 E/W Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported: - Industrial (I) -40℃ to +85℃ - Automotive (E) -40℃ to +125℃