ROHM BR25H020FJ-2CE2
| Manufacturer | |
| MPN | BR25H020FJ-2CE2 |
| LCSC Part # | C2062390 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 256-byte SPI Interface EEPROM |
| Datasheet | ROHM BR25H020FJ-2CE2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Page write protection function;Power-down/Power-up protection circuit;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Page write protection function;Power-down/Power-up protection circuit;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR25H020-2C is a serial EEPROM of SPI BUS interface method.
Features
AI Translation
- High speed clock action up to 10MHz (Max.)
- Wait function by HOLDB terminal.
- Part or whole of memory arrays settable as read only memory area by program.
- 2.5V to 5.5V single power source action most suitable for battery use.
- Page write mode useful for initial value write at factory shipment.
- For SPI bus interface (CPOL, CPHA)=(0, 0), (1, 1)
- Self-timed programming cycle.
- Low Supply Current At write operation (5V) : 1.0mA (Typ.) At read operation (5V) : 1.0mA (Typ.) At standby operation (5V) : 0.1μA (Typ.)
- Address auto increment function at read operation
- Prevention of write mistake
- Write prohibition at power on.
- Write prohibition by command code (WRDI).
- Write prohibition by WPB pin.
- Write prohibition block setting by status registers (BP1, BP0).
- Prevention of write mistake at low voltage.
- MSOP8, TSSOP-B8, SOP8, SOP-J8 Package
- Data at shipment Memory array: FFh, status register BP1, BP0 : 0
- More than 100 years data retention.
- More than 1 million write cycles.
- AEC-Q100 Qualified.
- This IC has status registers. The status registers are of 8 bits and express the following parameters. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
- Number of data rewrite times and data hold time are same as characteristics of the EEPROM.
- WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off.
- R/B is for write confirmation, therefore cannot be set externally.
- The value of status register can be read by read status command.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4206 | $ 0.42 |
| 200+ | $ 0.1628 | $ 32.56 |
| 500+ | $ 0.1571 | $ 78.55 |
| 1,000+ | $ 0.1543 | $ 154.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Page write protection function;Power-down/Power-up protection circuit;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Page write protection function;Power-down/Power-up protection circuit;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR25H020-2C is a serial EEPROM of SPI BUS interface method.
Features
AI Translation
- High speed clock action up to 10MHz (Max.)
- Wait function by HOLDB terminal.
- Part or whole of memory arrays settable as read only memory area by program.
- 2.5V to 5.5V single power source action most suitable for battery use.
- Page write mode useful for initial value write at factory shipment.
- For SPI bus interface (CPOL, CPHA)=(0, 0), (1, 1)
- Self-timed programming cycle.
- Low Supply Current At write operation (5V) : 1.0mA (Typ.) At read operation (5V) : 1.0mA (Typ.) At standby operation (5V) : 0.1μA (Typ.)
- Address auto increment function at read operation
- Prevention of write mistake
- Write prohibition at power on.
- Write prohibition by command code (WRDI).
- Write prohibition by WPB pin.
- Write prohibition block setting by status registers (BP1, BP0).
- Prevention of write mistake at low voltage.
- MSOP8, TSSOP-B8, SOP8, SOP-J8 Package
- Data at shipment Memory array: FFh, status register BP1, BP0 : 0
- More than 100 years data retention.
- More than 1 million write cycles.
- AEC-Q100 Qualified.
- This IC has status registers. The status registers are of 8 bits and express the following parameters. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
- Number of data rewrite times and data hold time are same as characteristics of the EEPROM.
- WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off.
- R/B is for write confirmation, therefore cannot be set externally.
- The value of status register can be read by read status command.
C2062390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT25020AN-10SU-1.8-T | MICROCHIP | SOIC-8 | 0 | $ 0.927 | ||
| CAV25020VE-GT3 | onsemi | SOIC-8 | 0 | $ 0.4524 | ||
| CAT25020VI-GT3 | onsemi | SOIC-8 | 0 | $ 0.4035 | ||
| AT25020AN-10SU-1.8 | MICROCHIP | SOIC-8 | 0 | $ 0.9088 | ||
| CAT25020VI | onsemi | SOIC-8 | 0 | $ 2.6473 | ||
| CAT25020V | onsemi | SOIC-8 | 0 | $ 2.6473 | ||
| 25LC020AT-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.6422 | ||
| 25LC020A-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.6298 | ||
| NV25020DWHFT3G | onsemi | SOIC-8 | 0 | $ 0.4977 | ||
| 25LC020A-I/SN | MICROCHIP | SOP-8 | 0 | $ 0.3075 |

