LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Coilcraft 0402CS-3N3XJRW

Manufacturer
MPN
0402CS-3N3XJRW
LCSC Part #
C20623486
Packaging
0402
Customer #
Key Attributes
840mA 3.3nH ±5% 66mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS
DatasheetCoilcraft 0402CS-3N3XJRW
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
Packaging0402
Current Rating840mA
Inductance3.3nH
Frequency - Self Resonant7GHz
Tolerance±5%
DC Resistance(DCR)66mΩ
Magnetic CoreNon-magnetic core
TypeWire-wound chip inductor
Q @ Frequency65@900MHz;87@1.7GHz
Application GradeAutomotive Grade

Introduction

AI Translation

Coilcraft continues its long tradition of innovation and leadership with the industry's first 0402 wirewound inductor. This series offers all the characteristics of Coilcraft's other ceramic inductors: extremely high Q at operating frequencies; excellent self-resonant frequency; tight inductance tolerance; and outstanding lot-to-lot consistency.

Features

AI Translation
  • Extremely high Q factor, especially at operating frequencies
  • Excellent self-resonant frequency
  • Tight inductance tolerance
  • Outstanding lot-to-lot consistency