LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CONNTEK KTM1301TC-TO3

Manufacturer
CONNTEKAsian Brands
MPN
KTM1301TC-TO3
LCSC Part #
C20623400
Packaging
TO-92S
Customer #
Key Attributes
High-performance, low-power, omnipolar magnetic field detection TMR switch sensor
DatasheetCONNTEK KTM1301TC-TO3
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerCONNTEK
PackagingTO-92S
Sample Frequency5kHz
Operation Points1.5mT~2.4mT
Release Points9Gs~1.5mT
FeaturesCurrent limit protection;Short-Circuit Protection;Reverse voltage protection
Current - Supply1.9uA
Operating Temperature-40℃~+125℃
Output Current5mA
Voltage - Supply1.8V~5.5V
TypeOmnipolar

Features

AI Translation
  • Ultra-low power consumption
  • 50Hz version: 160 nA@3.0 V
  • 1.6kHz version: 600 nA@3.0 V
  • Continuous operation version: 1.9μA@3.0V
  • Wide operating voltage range: 1.8V ~ 5.5V
  • Selectable magnetic field threshold
  • B_OP = ±45Gs, B_RP = ±36Gs
  • B_OP = ±30Gs, B_RP = ±21Gs
  • B_OP = ±18Gs, B_RP = ±12Gs
  • B_OP = ±9Gs, B_RP = ±6Gs
  • B_OP = ±7Gs, B_RP = ±4Gs
  • Omnipolar magnetic field detection
  • CMOS push-pull output
  • Package: SOT-23-3L, TO-92S
  • Operating temperature range:

Applications

AI Translation
  • Water meters, gas meters
  • Smart home
  • Industrial control
  • Consumer electronics
  • Automotive electronics