YFW GBPC1510
| Manufacturer | YFWAsian Brands |
| MPN | GBPC1510 |
| LCSC Part # | C20623297 |
| Packaging | GBPC |
| Customer # | |
| Key Attributes | 300A 1.1V@7.5A 15A 1kV GBPC Bridge Rectifiers |
| Datasheet | YFW GBPC1510 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
15A Glass Passivated Bridge Rectifier, Reverse Voltage 100~1000V, Forward Current 15A
Features
AI Translation
- Glass passivated die construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material
- UL flammability rating 94V-0
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0554$ 1.0027 | $ 1.00 |
| 10+ | $ 0.8735$ 0.8299 | $ 8.30 |
| 50+ | $ 0.79$ 0.7505 | $ 37.53 |
| 100+ | $ 0.6769$ 0.6431 | $ 64.31 |
| 500+ | $ 0.6277$ 0.5964 | $ 298.20 |
| 1,000+ | $ 0.6048$ 0.5746 | $ 574.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
15A Glass Passivated Bridge Rectifier, Reverse Voltage 100~1000V, Forward Current 15A
Features
AI Translation
- Glass passivated die construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material
- UL flammability rating 94V-0
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GBPC2510 | YFW | Similar | GBPC | 50 | $1.0167 $1.0702 | ||
| GBPC3510 | YFW | Similar | GBPC | 16 | $1.1776 $1.3084 | ||
| KBPC1510 | YFW | Similar | KBPC | 168 | $0.5397 $0.5681 | ||
| KBPC2510 | YFW | Similar | KBPC | 11 | $0.5273 $0.555 | ||
| KBPC3510 | YFW | Similar | KBPC | 46 | $0.8125 $0.9027 |
5 more alternative parts.View all substitutes

