LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mini-Circuits HFCV-2002+

Manufacturer
MPN
HFCV-2002+
LCSC Part #
C20622212
Packaging
1210
Customer #
Key Attributes
LTCC SMT High Pass Filter 19.6 to 47 GHz
DatasheetMini-Circuits HFCV-2002+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
Packaging1210
Impedance50Ω
Frequency - Center-
Type of FilterHigh-pass Filter
Cut-Off Frequency-
Bandwidth19600MHz~47000MHz
Attenuation21dB
Operating Temperature-55℃~+125℃
Insertion Loss1dB

Introduction

AI Translation

The HFCV-2002+ is a miniature low temperature co-fired ceramic (LTCC) high pass filter with a 19.6 to 47 GHz passband supporting a variety of applications. This model provides 1.6 dB typical insertion loss over a wide band due to its rugged monolithic construction. Housed in a tiny 1210 ceramic form factor, the filter is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product that is well suited for environmental extremes of high humidity and temperature.

Features

AI Translation
  • Pass Band, 19.6 to 47 GHz
  • Low Insertion Loss, Typ. 1.6 dB
  • Return Loss, Typ. 10 dB
  • Stop Band Rejection, Typ. 21 dB
  • Power Handling, 1W

Applications

AI Translation
  • Test & Measurement Equipment
  • 5G mmWave Radio Systems
  • Satellite Communications
  • ISM Applications