TM(Shenzhen Titan Micro Elec) TM1640(TA2103 SSOP28)
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1640(TA2103 SSOP28) |
| LCSC Part # | C20622205 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | Special-purpose circuit for LED driver control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SSOP-28 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 450kHz~1MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 200mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TM1640 is a dedicated LED display driver control IC with integrated MCU digital interface, data latch, and LED driver circuits. This product offers excellent performance and reliable quality. Primarily used for LED display driving in electronic products. Available in SOP28 and SSOP28 packages.
Features
AI Translation
- CMOS process
- Display mode (8 segments × 16 digits)
- Brightness adjustment circuit (8-level duty cycle control)
- 2-wire serial interface (SCLK, DIN)
- Oscillation method: built-in RC oscillator
- Built-in power-on reset circuit
- Package: SOP28, SSOP28
Applications
AI Translation
- LED display driver for electronic products
In-Stock: 8,060
8,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.232 | $ 1.16 |
| 50+ | $ 0.1794 | $ 8.97 |
| 150+ | $ 0.1531 | $ 22.97 |
| 500+ | $ 0.1334 | $ 66.70 |
| 2,500+ | $ 0.1176 | $ 294.00 |
| 5,000+ | $ 0.1097 | $ 548.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SSOP-28 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | 450kHz~1MHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | - | |
| Type | - | |
| Output Current | 200mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TM1640 is a dedicated LED display driver control IC with integrated MCU digital interface, data latch, and LED driver circuits. This product offers excellent performance and reliable quality. Primarily used for LED display driving in electronic products. Available in SOP28 and SSOP28 packages.
Features
AI Translation
- CMOS process
- Display mode (8 segments × 16 digits)
- Brightness adjustment circuit (8-level duty cycle control)
- 2-wire serial interface (SCLK, DIN)
- Oscillation method: built-in RC oscillator
- Built-in power-on reset circuit
- Package: SOP28, SSOP28
Applications
AI Translation
- LED display driver for electronic products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



