WEDO AL260A-1002
| Manufacturer | WEDOAsian Brands |
| MPN | AL260A-1002 |
| LCSC Part # | C20620975 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Specifications | 3*36mm | |
| Square head M | - | |
| material | Aluminum Bronze | |
| M (mm) | - | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| Drive F | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Specifications | 3*36mm | |
| Square head M | - | |
| material | Aluminum Bronze |
| Type | Description | |
|---|---|---|
| M (mm) | - | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| Drive F | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Box
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.757 | $ 14.76 |
Standard Packaging759/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Specifications | 3*36mm | |
| Square head M | - | |
| material | Aluminum Bronze | |
| M (mm) | - | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| Drive F | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Screwdrivers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Specifications | 3*36mm | |
| Square head M | - | |
| material | Aluminum Bronze |
| Type | Description | |
|---|---|---|
| M (mm) | - | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| Drive F | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


