WEDO AL190-1004
| Manufacturer | WEDOAsian Brands |
| MPN | AL190-1004 |
| LCSC Part # | C20620815 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hammers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Hammers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Square head M | - | |
| M (mm) | - | |
| material quality | Aluminum Bronze | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| specifications | 300g | |
| Drive F | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Hammers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Square head M | - | |
| M (mm) | - | |
| material quality | Aluminum Bronze |
| Type | Description | |
|---|---|---|
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| specifications | 300g | |
| Drive F | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Hammers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Square head M | - | |
| M (mm) | - | |
| material quality | Aluminum Bronze | |
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| specifications | 300g | |
| Drive F | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Hammers | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Square head M | - | |
| M (mm) | - | |
| material quality | Aluminum Bronze |
| Type | Description | |
|---|---|---|
| Length L (mm) | - | |
| L (mm) | - | |
| F (mm) | - | |
| specifications | 300g | |
| Drive F | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


