LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BR24L16FVM-WTR

Manufacturer
MPN
BR24L16FVM-WTR
LCSC Part #
C2062055
Packaging
MSOP-8
Customer #
Key Attributes
I²C BUS EEPROM (2-Wire)
DatasheetROHM BR24L16FVM-WTR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerROHM
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Memory Size16Kbit
Voltage - Supply1.7V~5.5V;2mA
Clock Frequency400kHz
Access Time-
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method

Features

AI Translation
  • Completely conforming to the world standard I2C BUS
  • All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
  • Other devices than EEPROM can be connected to the same port, saving microcontroller port
  • 1.8V to 5.5V single power source action most suitable for battery use
  • Page write mode useful for initial value write at factory shipment
  • Highly reliable connection by Au pad and Au wire
  • Auto erase and auto end function at data write
  • Low current consumption
    • At write operation (5V): 1.2mA (Typ.)
    • At read operation (5V): 0.2mA (Typ.)
    • At standby operation (5V): 0.1μA (Typ.)
  • Write mistake prevention function
  • Write (write protect) function added
  • Write mistake prevention function at low voltage
  • Data rewrite up to 1,000,000 times
  • Data kept for 40 years
  • Noise filter built in SCL / SDA terminal
  • Shipment data all address FFh