ROHM BR25S640FV-WE2
| Manufacturer | |
| MPN | BR25S640FV-WE2 |
| LCSC Part # | C2061933 |
| Packaging | SSOP-8-4.4mm |
| Customer # | |
| Key Attributes | 64Kbit SPI Interface EEPROM |
| Datasheet | ROHM BR25S640FV-WE2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SSOP-8-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.5mA | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SSOP-8-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR25Sxxx-W series is a serial EEPROM of SPI BUS interface method
Features
AI Translation
- High speed clock action up to 20MHz (Max.)
- Wait function by HOLDB terminal
- Part or whole of memory arrays settable as read only memory area by program
- 1.7V to 5.5V single power source action most suitable for battery use
- Page write mode useful for initial value write at factory shipment
- Highly reliable connection by Au pad and Au wire
- For SPI bus interface (CPOL, CPHA)=(0,0), (1, 1)
- Auto erase and auto end function at data rewrite
- Low current consumption At write action (5V): 1.5mA (Typ.) At read action (5V): 1.0mA (Typ.) At standby action (5V): 0.1μA (Typ.)
- Address auto increment function at read action
- Write mistake prevention function Write prohibition at power on Write prohibition by command code (WRDI) Write prohibition by WP pin Write prohibition block setting by status registers (BP1, BP0) Write mistake prevention function at low voltage
- Data kept for 40 years
- Data rewrite up to 1,000,000 times
- Data at shipment Memory array: FFh Status register: WPEN, BP1, BP0: 0
- This IC has status register. The status register expresses the following parameters of 8 bits. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
- Rewrite characteristics and data hold time are same as characteristics of the EEPROM.
- WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off. R/B is for write confirmation, therefore cannot be set externally.
- The value of status register can be read by read status register command.
- By setting WP = LOW, write command is prohibited. And the write command to be disabled at this moment is WRSR. However, when write cycle is in execution, no interruption can be made.
- By HOLDB pin, data transfer can be interrupted. When SCK = "0", by making HOLDB from “1” into “0”, data transfer to EEPROM is interrupted. When SCK = "0", by making HOLDB from “0” into “1”, data transfer is restarted.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SSOP-8-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.5mA | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SSOP-8-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V;1.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR25Sxxx-W series is a serial EEPROM of SPI BUS interface method
Features
AI Translation
- High speed clock action up to 20MHz (Max.)
- Wait function by HOLDB terminal
- Part or whole of memory arrays settable as read only memory area by program
- 1.7V to 5.5V single power source action most suitable for battery use
- Page write mode useful for initial value write at factory shipment
- Highly reliable connection by Au pad and Au wire
- For SPI bus interface (CPOL, CPHA)=(0,0), (1, 1)
- Auto erase and auto end function at data rewrite
- Low current consumption At write action (5V): 1.5mA (Typ.) At read action (5V): 1.0mA (Typ.) At standby action (5V): 0.1μA (Typ.)
- Address auto increment function at read action
- Write mistake prevention function Write prohibition at power on Write prohibition by command code (WRDI) Write prohibition by WP pin Write prohibition block setting by status registers (BP1, BP0) Write mistake prevention function at low voltage
- Data kept for 40 years
- Data rewrite up to 1,000,000 times
- Data at shipment Memory array: FFh Status register: WPEN, BP1, BP0: 0
- This IC has status register. The status register expresses the following parameters of 8 bits. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
- Rewrite characteristics and data hold time are same as characteristics of the EEPROM.
- WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off. R/B is for write confirmation, therefore cannot be set externally.
- The value of status register can be read by read status register command.
- By setting WP = LOW, write command is prohibited. And the write command to be disabled at this moment is WRSR. However, when write cycle is in execution, no interruption can be made.
- By HOLDB pin, data transfer can be interrupted. When SCK = "0", by making HOLDB from “1” into “0”, data transfer to EEPROM is interrupted. When SCK = "0", by making HOLDB from “0” into “1”, data transfer is restarted.
C2061933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

