JSMSEMI IXTK110N20L2-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IXTK110N20L2-JSM |
| LCSC Part # | C20616611 |
| Packaging | TO-264 |
| Customer # | |
| Key Attributes | 200V 110A 900W 25mΩ@10V 1 N-channel TO-264 Single FETs, MOSFETs RoHS |
| Datasheet | JSMSEMI IXTK110N20L2-JSM |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-264 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 893pF | |
| Current - Continuous Drain(Id) | 110A | |
| Ciss-Input Capacitance | 5.784nF | |
| Pd - Power Dissipation | 900W | |
| Reverse Transfer Capacitance (Crss) | 561pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 367nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-264 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 893pF | |
| Current - Continuous Drain(Id) | 110A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 5.784nF | |
| Pd - Power Dissipation | 900W | |
| Reverse Transfer Capacitance (Crss) | 561pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 367nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HCJU30P10 utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-264 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 893pF | |
| Current - Continuous Drain(Id) | 110A | |
| Ciss-Input Capacitance | 5.784nF | |
| Pd - Power Dissipation | 900W | |
| Reverse Transfer Capacitance (Crss) | 561pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 367nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-264 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 893pF | |
| Current - Continuous Drain(Id) | 110A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 5.784nF | |
| Pd - Power Dissipation | 900W | |
| Reverse Transfer Capacitance (Crss) | 561pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 367nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HCJU30P10 utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C20616611 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



