HASAI HSP30-220S15W
| Manufacturer | |
| MPN | HSP30-220S15W |
| LCSC Part # | C20616445 |
| Packaging | Through Hole,70x48mm |
| Customer # | |
| Key Attributes | Wide Input Voltage Isolated Regulated AC/DC Power Module |
| Datasheet | HASAI HSP30-220S15W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole,70x48mm | |
| Quiescent Dissipation | - | |
| Ripple Noise | 100mVp-p | |
| Height | 23.5mm | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~375V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole,70x48mm | |
| Quiescent Dissipation | - | |
| Ripple Noise | 100mVp-p | |
| Height | 23.5mm | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;120V~375V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole,70x48mm | |
| Quiescent Dissipation | - | |
| Ripple Noise | 100mVp-p | |
| Height | 23.5mm | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~375V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HASAI | |
| Packaging | Through Hole,70x48mm | |
| Quiescent Dissipation | - | |
| Ripple Noise | 100mVp-p | |
| Height | 23.5mm | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~265VAC;120V~375V | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 70mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 48mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
C20616445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



