ABLIC S-25C512A0I-J8T1U4
| Manufacturer | |
| MPN | S-25C512A0I-J8T1U4 |
| LCSC Part # | C2061520 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SPI SERIAL E²PROM |
| Datasheet | ABLIC S-25C512A0I-J8T1U4 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ABLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.6V~5.5V;4mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ABLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.6V~5.5V;4mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-25C512A is a SPI serial E?PROM which operates at high speed, with low current consumption and the wide range operation. The S-25C512A has the capacity of 512 K-bit and the organization of 65536 words x 8-bit. Page write and sequential read are available.
Features
AI Translation
- Operating voltage range: Read 1.6 V to 5.5 V, Write 1.7 V to 5.5 V
- Operation frequency: 10.0 MHz, VCC = 2.5 V to 5.5 V
- Write time: 5.0 ms max.
- SPI mode (0, 0) and (1, 1)
- Page write: 128 bytes / page
- Sequential read
- Write protect: Software, Hardware, Protect area: 25%, 50%, 100%
- Monitors write to the memory by a status register
- Function to prevent malfunction by monitoring clock pulse
- Write protect function during the low power supply voltage
- CMOS schmitt input(CS, SCK, SI, WP, HOLD)
- Endurance: 10^6 cycles / unit (Ta = +25℃)
- Data retention: 100 years (Ta = +25℃)
- Memory capacity: 512 K-bit
- Initial delivery state: FFh, SRWD = 0, BP1 = 0, BP0 = 0
- Operation temperature range: Ta = -40℃ to +85℃
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- consumer electronics
- office equipment
- communications devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1546 | $ 1.15 |
| 200+ | $ 0.4477 | $ 89.54 |
| 500+ | $ 0.4322 | $ 216.10 |
| 1,000+ | $ 0.4245 | $ 424.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ABLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.6V~5.5V;4mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ABLIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.6V~5.5V;4mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 8uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-25C512A is a SPI serial E?PROM which operates at high speed, with low current consumption and the wide range operation. The S-25C512A has the capacity of 512 K-bit and the organization of 65536 words x 8-bit. Page write and sequential read are available.
Features
AI Translation
- Operating voltage range: Read 1.6 V to 5.5 V, Write 1.7 V to 5.5 V
- Operation frequency: 10.0 MHz, VCC = 2.5 V to 5.5 V
- Write time: 5.0 ms max.
- SPI mode (0, 0) and (1, 1)
- Page write: 128 bytes / page
- Sequential read
- Write protect: Software, Hardware, Protect area: 25%, 50%, 100%
- Monitors write to the memory by a status register
- Function to prevent malfunction by monitoring clock pulse
- Write protect function during the low power supply voltage
- CMOS schmitt input(CS, SCK, SI, WP, HOLD)
- Endurance: 10^6 cycles / unit (Ta = +25℃)
- Data retention: 100 years (Ta = +25℃)
- Memory capacity: 512 K-bit
- Initial delivery state: FFh, SRWD = 0, BP1 = 0, BP0 = 0
- Operation temperature range: Ta = -40℃ to +85℃
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- consumer electronics
- office equipment
- communications devices
C2061520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BR25G512FJ-3GE2 | ROHM | SOIC-8 | 0 | $ 0.6959 |

