LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BR25H020FVM-2CTR

Manufacturer
MPN
BR25H020FVM-2CTR
LCSC Part #
C2061467
Packaging
MSOP-8-2.8mm
Customer #
Key Attributes
256-byte SPI Interface EEPROM
DatasheetROHM BR25H020FVM-2CTR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerROHM
PackagingMSOP-8-2.8mm
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Page write protection function;Software write protection function;Noise suppression function
Memory Size2Kbit
Voltage - Supply2.5V~5.5V;4mA
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)4ms
Standby Supply Current10uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Introduction

AI Translation

BR25H020-2C is a serial EEPROM of SPI BUS interface method.

Features

AI Translation
  • High speed clock action up to 10MHz (Max.)
  • Wait function by HOLDB terminal.
  • Part or whole of memory arrays settable as read only memory area by program.
  • 2.5V to 5.5V single power source action most suitable for battery use.
  • Page write mode useful for initial value write at factory shipment.
  • For SPI bus interface (CPOL, CPHA)=(0, 0), (1, 1)
  • Self-timed programming cycle.
  • Low Supply Current At write operation (5V) : 1.0mA (Typ.) At read operation (5V) : 1.0mA (Typ.) At standby operation (5V) : 0.1μA (Typ.)
  • Address auto increment function at read operation
  • Prevention of write mistake
  • Write prohibition at power on.
  • Write prohibition by command code (WRDI).
  • Write prohibition by WPB pin.
  • Write prohibition block setting by status registers (BP1, BP0).
  • Prevention of write mistake at low voltage.
  • MSOP8, TSSOP-B8, SOP8, SOP-J8 Package
  • Data at shipment Memory array: FFh, status register BP1, BP0 : 0
  • More than 100 years data retention.
  • More than 1 million write cycles.
  • AEC-Q100 Qualified.
  • This IC has status registers. The status registers are of 8 bits and express the following parameters. BP0 and BP1 can be set by write status register command. These 2 bits are memorized into the EEPROM, therefore are valid even when power source is turned off.
  • Number of data rewrite times and data hold time are same as characteristics of the EEPROM.
  • WEN can be set by write enable command and write disable command. WEN becomes write disable status when power source is turned off.
  • R/B is for write confirmation, therefore cannot be set externally.
  • The value of status register can be read by read status command.