TOGIALED TJ-S1615SW6TGLCGCW-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S1615SW6TGLCGCW-A5 |
| LCSC Part # | C20613289 |
| Package | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN, WHITE YELLOW LENS SMD |
| Description | 20mA 7000K~28000K 520nm~530nm Top-mount Emerald Green, White 2.8V~3.4V 68mW SMD-4P,1.6x1.5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD-4P,1.6x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,195 
2,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0841 | $ 0.42 |
50+ | $ 0.0669 | $ 3.35 |
150+ | $ 0.0584 | $ 8.76 |
500+ | $ 0.0519 | $ 25.95 |
2,500+ | $ 0.0468 | $ 117.00 |
4,000+ | $ 0.0442 | $ 176.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$