XYECONN SIM202G-ZYB7AH1.35
| Manufacturer | XYECONNAsian Brands |
| MPN | SIM202G-ZYB7AH1.35 |
| LCSC Part # | C20613182 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SIM CARD SMD |
| Datasheet | XYECONN SIM202G-ZYB7AH1.35 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Help & FeedbackShow similar products (0) >
In-Stock: 1,465
1,465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1979$ 0.1386 | $ 0.69 |
| 50+ | $ 0.1566$ 0.1097 | $ 5.49 |
| 150+ | $ 0.1389$ 0.0973 | $ 14.60 |
| 1,200+ | $ 0.1167$ 0.0817 | $ 98.04 |
| 2,400+ | $ 0.1069$ 0.0749 | $ 179.76 |
| 4,800+ | $ 0.101$ 0.0707 | $ 339.36 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



