LZTEC B1215S-2WR3
| Manufacturer | LZTECAsian Brands |
| MPN | B1215S-2WR3 |
| LCSC Part # | C20613141 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W, fixed voltage, unregulated |
| Datasheet | LZTEC B1215S-2WR3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 560uF | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 560uF | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 88%
- Continuous short-circuit protection
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7722$ 1.6836 | $ 1.68 |
| 10+ | $ 1.4993$ 1.4244 | $ 14.24 |
| 36+ | $ 1.3296$ 1.2632 | $ 45.48 |
| 108+ | $ 1.1551$ 1.0974 | $ 118.52 |
| 504+ | $ 1.0757$ 1.0220 | $ 515.09 |
| 900+ | $ 1.0408$ 0.9888 | $ 889.92 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 560uF | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 560uF | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 88%
- Continuous short-circuit protection
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KS2-12S15 | LZTEC | Similar | SIP,19.7x7.1mm | 10 | $1.4962 $1.5749 |
1 more alternative parts.View all substitutes



