MICROCHIP 93LC56CT-I/MC
| Manufacturer | |
| MPN | 93LC56CT-I/MC |
| LCSC Part # | C2061276 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 2Kbit 3MHz SPI DFN-8-EP(2x3) Memory RoHS |
| Datasheet | MICROCHIP 93LC56CT-I/MC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V;2mA | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Introduction
The 93XX56A/B/C devices are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.
Features
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for '56C' Version 256x8 -bit Organization ‘A' Version (no ORG) 128x16 -bit Organization ‘B' Version (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard 3-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- 1,000,000 Erase/write Cycles
- Data Retention >200 Years
- Pb-free and RoHS Compliant
- Temperature Ranges Supported: Industrial (I) -40℃ to +85℃; Automotive (E) -40℃ to +125℃
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V;2mA | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 5uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Introduction
The 93XX56A/B/C devices are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.
Features
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for '56C' Version 256x8 -bit Organization ‘A' Version (no ORG) 128x16 -bit Organization ‘B' Version (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard 3-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- 1,000,000 Erase/write Cycles
- Data Retention >200 Years
- Pb-free and RoHS Compliant
- Temperature Ranges Supported: Industrial (I) -40℃ to +85℃; Automotive (E) -40℃ to +125℃
C2061276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



