AOTE AT3H4A-CuH-S
| Manufacturer | AOTEAsian Brands |
| MPN | AT3H4A-CuH-S |
| LCSC Part # | C20612634 |
| Packaging | SSOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SSOP-4 |
| Datasheet | AOTE AT3H4A-CuH-S |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Rise time | 18us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Rise time | 18us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input-output isolation voltage: 3750 Vrms
- Current transfer ratio range: 20-300%
- Collector-emitter peak breakdown voltage: 80V
- Creepage distance >7.0 mm
- Input-output insulation thickness >0.4 mm
- Moisture sensitivity level: Level 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,070
13,070 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0771$ 0.0733 | $ 0.73 |
| 100+ | $ 0.0616$ 0.0586 | $ 5.86 |
| 300+ | $ 0.0539$ 0.0513 | $ 15.39 |
| 1,000+ | $ 0.048$ 0.0456 | $ 45.60 |
| 5,000+ | $ 0.044$ 0.0418 | $ 209.00 |
| 10,000+ | $ 0.0416$ 0.0396 | $ 396.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Rise time | 18us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Rise time | 18us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,20mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 20%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input-output isolation voltage: 3750 Vrms
- Current transfer ratio range: 20-300%
- Collector-emitter peak breakdown voltage: 80V
- Creepage distance >7.0 mm
- Input-output insulation thickness >0.4 mm
- Moisture sensitivity level: Level 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
C20612634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



