HOOYA PB-22E85-N-E
| Manufacturer | HOOYAAsian Brands |
| MPN | PB-22E85-N-E |
| LCSC Part # | C20611709 |
| Packaging | Through Hole,8.5x8.5mm |
| Customer # | |
| Key Attributes | 10,000 cycles 300mA Without DPDT Square Plunger Through Hole 12V 1.8N Through Hole,8.5x8.5mm Pushbutton Switches |
| Datasheet | HOOYA PB-22E85-N-E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,8.5x8.5mm | |
| Life | 10,000 cycles | |
| Contact Current | 300mA | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Voltage Rating | 12V | |
| Operating Force | 1.8N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,8.5x8.5mm | |
| Life | 10,000 cycles | |
| Contact Current | 300mA | |
| With Lamp | Without |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Voltage Rating | 12V | |
| Operating Force | 1.8N |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rating: DC 12V 0.3A
- Function: 2P2T
- Contact Resistance: Max ≤70mΩ
- Actuation Force: 180 ± 50gf, 250 ± 80gf
- Life Test: 10,000 cycles
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,8.5x8.5mm | |
| Life | 10,000 cycles | |
| Contact Current | 300mA | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Voltage Rating | 12V | |
| Operating Force | 1.8N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,8.5x8.5mm | |
| Life | 10,000 cycles | |
| Contact Current | 300mA | |
| With Lamp | Without |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator Style | Square Plunger | |
| Mounting Type | Through Hole | |
| Voltage Rating | 12V | |
| Operating Force | 1.8N |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rating: DC 12V 0.3A
- Function: 2P2T
- Contact Resistance: Max ≤70mΩ
- Actuation Force: 180 ± 50gf, 250 ± 80gf
- Life Test: 10,000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



