LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25AA320AT-I/MS product image
  • 25AA320AT-I/MS thumbnail 1
  • 25AA320AT-I/MS thumbnail 2
  • 25AA320AT-I/MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 25AA320AT-I/MS

Manufacturer
MPN
25AA320AT-I/MS
LCSC Part #
C2061119
Packaging
MSOP-8
Customer #
Key Attributes
32Kbit 10MHz SPI MSOP-8 Memory RoHS
DatasheetMICROCHIP 25AA320AT-I/MS
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8038$ 1.80
10+$ 1.5356$ 15.36
30+$ 1.3675$ 41.03
100+$ 1.1856$ 118.56
500+$ 1.1085$ 554.25
1,000+$ 1.0746$ 1074.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size32Kbit
Voltage - Supply1.8V~5.5V;5mA
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA320A/25LC320A (25XX320A) are 32-Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Maximum Clock 10 MHz
  • Low-Power CMOS Technology
    • Maximum Write Current: 5 mA at 5.5V; 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 μA at 5.5V
  • 4096x8 -bit Organization
  • 32-Byte Page
  • Self-Timed Erase and Write Cycles (5 ms maximum)
  • Block Write Protection: Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000V
  • Temperature Ranges Supported
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
25AA320A-I/MSMICROCHIPAlt. PackagingMSOP-80$ 1.3101
View and Compare All Alternative Parts.