LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST M24C16-DFCU6TP/K

Manufacturer
MPN
M24C16-DFCU6TP/K
LCSC Part #
C2061118
Packaging
WLCSP-4
Customer #
Key Attributes
16-Kbit serial I2C bus EEPROM
DatasheetST M24C16-DFCU6TP/K
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerST
PackagingWLCSP-4
Operating Temperature-40℃~+85℃
FeaturesPage write protection function;Noise suppression function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Memory Size16Kbit
Voltage - Supply1.6V~5.5V;2mA
Clock Frequency1MHz
Access Time900ns;450ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current3uA
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Introduction

AI Translation

The M24C16-DFCU is a 16-Kbit I2C-compatible EEPROM assembled in a four balls ultra thin chip scale package (WLCSP). The device is accessed by a simple serial I2C compatible interface running up to 1M Hz. The M24C16-DFCU memory array is based on advanced true EEPROM technology (electrically erasable programmable memory), organized as 128 pages of 16 bytes, with a data integrity improved with an embedded Error Correction Code logic. The M24C16-DFCU offers an additional page, named the identification page (16 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.

Features

AI Translation
  • Compatible with all I2C bus modes 1 MHz 400 kHz
  • Memory array: 16 Kbits (2 Kbytes) of EEPROM Page size: 16 bytes Additional Write lockable page(Identification page)
  • Supply voltage range: 1.6 V to 5.5 V
  • Operating temperature range: When VCC = 1.7 V, it is -40 ℃ to +85 ℃; when VCC = 1.6 V, it is -40 ℃ (Read) to 0 ℃ (Write) to +85 ℃
  • Schmitt trigger inputs for noise filtering
  • Write Byte Write within 5 ms Page Write within 5 ms
  • Random and sequential read modes
  • ESD protection Human Body Model: 4 kV
  • Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃
  • More than 200-years data retention
  • Package: RoHS compliant and halogen free WLCSP