kinghelm KH-2.0PH-2X3P-L8.0-SMT
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.0PH-2X3P-L8.0-SMT |
| LCSC Part # | C20610404 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 2mm DUAL ROW SMD |
| Datasheet | kinghelm KH-2.0PH-2X3P-L8.0-SMT |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 1.5A
- Insulation Resistance: 1000MΩ min.
- Contact Resistance: 20Ω max.
- Withstanding Voltage: AC 500V
- Operating Temperature: -40°C to +105°C
- Contact Material: Brass
- Standard: PA6T
- Insulator Material: Polyester (UL 94V-0)
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C for 30–60 seconds; 260°C for 5 seconds
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0358$ 0.0072 | $ 0.07 |
| 100+ | $ 0.0284$ 0.0057 | $ 0.57 |
| 500+ | $ 0.0246$ 0.0050 | $ 2.50 |
| 1,000+ | $ 0.0218$ 0.0044 | $ 4.40 |
| 5,000+ | $ 0.0196$ 0.0040 | $ 20.00 |
| 10,000+ | $ 0.0185$ 0.0037 | $ 37.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Contact Plating | Gold | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Current: 1.5A
- Insulation Resistance: 1000MΩ min.
- Contact Resistance: 20Ω max.
- Withstanding Voltage: AC 500V
- Operating Temperature: -40°C to +105°C
- Contact Material: Brass
- Standard: PA6T
- Insulator Material: Polyester (UL 94V-0)
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C for 30–60 seconds; 260°C for 5 seconds
C20610404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



