LZTEC F0515S-2WR3
| Manufacturer | LZTECAsian Brands |
| MPN | F0515S-2WR3 |
| LCSC Part # | C20608925 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W, fixed voltage, unregulated |
| Datasheet | LZTEC F0515S-2WR3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 3000VDC
- Efficiency up to: 88%
- Continuous short-circuit protection
- RoHS compliant
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2387 | $ 2.24 |
| 10+ | $ 1.8944 | $ 18.94 |
| 36+ | $ 1.6786 | $ 60.43 |
| 108+ | $ 1.4581 | $ 157.47 |
| 504+ | $ 1.3581 | $ 684.48 |
| 900+ | $ 1.3153 | $ 1183.77 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 87% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 3000VDC
- Efficiency up to: 88%
- Continuous short-circuit protection
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



