LZTEC IB2412LS-1W
| Manufacturer | LZTECAsian Brands |
| MPN | IB2412LS-1W |
| LCSC Part # | C20608828 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 1W |
| Datasheet | LZTEC IB2412LS-1W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
Introduction
To further reduce input/output ripple, a capacitive filter network can be connected at the input and output terminals. Care should be taken to select appropriate filter capacitors, as excessively large capacitance may cause startup issues. For each output, the recommended capacitive load values for safe and reliable operation are listed in Table 1. If the product operates below the minimum required load, not all performance specifications listed in this manual are guaranteed; maximum capacitive load values are tested across the full input voltage range under full load conditions; unless otherwise specified, all specifications in this manual are measured at Ta = 25℃, humidity < 75% RH, nominal input voltage, and rated output load; all specification test methods in this manual comply with the company's enterprise standards.
Features
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 76%
- Continuous short-circuit protection
- RoHS compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 30mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | 560uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Length | 19.65mm | |
| Width | 6mm |
Introduction
To further reduce input/output ripple, a capacitive filter network can be connected at the input and output terminals. Care should be taken to select appropriate filter capacitors, as excessively large capacitance may cause startup issues. For each output, the recommended capacitive load values for safe and reliable operation are listed in Table 1. If the product operates below the minimum required load, not all performance specifications listed in this manual are guaranteed; maximum capacitive load values are tested across the full input voltage range under full load conditions; unless otherwise specified, all specifications in this manual are measured at Ta = 25℃, humidity < 75% RH, nominal input voltage, and rated output load; all specification test methods in this manual comply with the company's enterprise standards.
Features
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 76%
- Continuous short-circuit protection
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



