LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA180IDR

Manufacturer
MPN
OPA180IDR
LCSC Part #
C2060857
Packaging
SOIC-8
Customer #
Key Attributes
36V zero-drift operational amplifier with 0.1μV/°C drift, low noise, and rail-to-rail output
DatasheetTI OPA180IDR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current18mA
Number of ChannelsSingle-channel
Vos - Input Offset Voltage15uV
Slew Rate0.8V/us
Input Offset Current(Ios)3.4nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)114dB
Ib - Input Bias Current250pA
Input Offset Voltage Drift(Vos TC)350nV/℃
Quiescent Current525uA
Gain Bandwidth Product2MHz
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD Protection
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply4V~36V

Introduction

AI Translation

The OPA180, OPA2180, and OPA4180 operational amplifiers employ proprietary zero-drift technology, which can simultaneously provide a low offset voltage (75μV) and achieve near-zero drift performance over time and temperature variations. These high-precision, low quiescent current micro operational amplifiers offer high input impedance and rail-to-rail outputs that swing within 18mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual power supplies with a voltage range of 4V to 36V (±2V to ±18V) can be used.

Features

AI Translation
  • Low offset voltage: 75μV (max)
  • Zero drift: 0.1μV/°C
  • Low noise: 10nV/√Hz
  • Ultralow 1/f noise
  • Excellent DC accuracy: PSRR 126dB
  • CMRR: 114dB
  • AOL: 120dB
  • Quiescent current: 525μA (max)
  • Wide supply voltage: ±2V to ±18V
  • Rail-to-rail output: input includes negative supply rail
  • Low bias current: 250pA (typ)
  • RFI-filtered inputs
  • Miniature package

Applications

AI Translation
  • Bridge amplifiers
  • Strain gauges
  • Test equipment
  • Sensor applications
  • Temperature measurement
  • Electronic scales
  • Medical instrumentation
  • Resistance temperature detectors
  • Precision active filters