LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-VYH-2S product image
  • XD-VYH-2S thumbnail 1
  • XD-VYH-2S thumbnail 2
  • XD-VYH-2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-VYH-2S

Manufacturer
chxundaAsian Brands
MPN
XD-VYH-2S
LCSC Part #
C20608164
Packaging
P=6.5mm
Customer #
Key Attributes
2 P=6.5mm Circular Connector Accessories RoHS
Datasheetchxunda XD-VYH-2S
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0265$ 0.53
200+$ 0.0207$ 4.14
600+$ 0.0174$ 10.44
2,000+$ 0.0155$ 31.00
10,000+$ 0.0138$ 138.00
20,000+$ 0.0129$ 258.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Accessories
Manufacturerchxunda
PackagingP=6.5mm
Reference SeriesVYH
Number of PINs2
TypeHolder

Introduction

AI Translation

VYH (6.50) Single/Dual Row Series, 6.50 mm Pitch WTB SMT CONN

Features

AI Translation
  • Rated current: 10A AC/DC
  • Rated voltage: 300V AC/DC
  • Temperature range: -40°C ~ +105°C or -25°C ~ +85°C
  • Contact resistance: 10mΩ max or 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: 1500V AC/min
  • Materials: phosphor bronze tin-plated contacts, nylon 66 UL94-VO(2) housing, nylon 66 UL94-VO(2) module, brass tin-plated pins, etc.
  • Applicable wire gauge: AWG #16 ~ 26#
  • Quantity per reel: 4000 pcs
  • Color: natural

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.