OSEN OSP33N10
| Manufacturer | OSENAsian Brands |
| MPN | OSP33N10 |
| LCSC Part # | C20607808 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 33A TO-220 |
| Datasheet | OSEN OSP33N10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 1.38nF | |
| Pd - Power Dissipation | 130W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 1.38nF | |
| Pd - Power Dissipation | 130W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 1.38nF | |
| Pd - Power Dissipation | 130W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 1.38nF | |
| Pd - Power Dissipation | 130W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



