OSEN IRFB38N20D
| Manufacturer | OSENAsian Brands |
| MPN | IRFB38N20D |
| LCSC Part # | C20607748 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 40A TO-220 |
| Datasheet | OSEN IRFB38N20D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 1.45nF | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 1.45nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.699 | $ 0.70 |
| 10+ | $ 0.5719 | $ 5.72 |
| 50+ | $ 0.5068 | $ 25.34 |
| 100+ | $ 0.4432 | $ 44.32 |
| 500+ | $ 0.4057 | $ 202.85 |
| 1,000+ | $ 0.3862 | $ 386.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 1.45nF | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 1.45nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss) | 38pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 55nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| OSP40N20 | OSEN | Similar | TO-220 | 0 | $ 0.7072 | ||
| IRFB4227PBF-OSEN | OSEN | Similar | TO-220EW | 0 | $ 0.8831 |



