LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2725AIDR

Manufacturer
MPN
OPA2725AIDR
LCSC Part #
C2060771
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise 12V CMOS Operational Amplifier
DatasheetTI OPA2725AIDR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current55mA
Number of Channels2
Vos - Input Offset Voltage1.5mV
Slew Rate30V/us
Input Offset Current(Ios)50pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)94dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current5.5mA
Gain Bandwidth Product20MHz
Features-
Input Voltage Noise Density6nV/√Hz@100kHz
Dual Supply-6V~-2V;2V~6V
Rail to RailRail-to-rail output
Single Supply4V~12V

Introduction

AI Translation

The OPA725 and OPA726 series op amps use a state-of-the-art 12V analog CMOS process, and combine outstanding ac performance with low bias current and excellent CMRR, PSRR, and AOL. The 20MHz Gain-Bandwidth (GBW) Product is achieved by using a proprietary and patent-pending output stage design. These characteristics allow excellent 16-bit settling times for driving 16-bit Analog-to-Digital converters (ADCs). Excellent ac characteristics, such as 20MHz GBW, 30V/μs slew rate and 0.0003% THD+N make the OPA725 and OPA726 well-suited for communication, high-end audio, and active filter applications. With a bias current of less than 200pA they are well-suited for use as transimpedance (I/V-conversion) amplifiers for monitoring optical power in ONET applications. The OPA725 and OPA726 op amps can be used in single-supply applications from 4V up to 12V, or dual-supply from ±2V to ±6V. The output swings to within 150mV of the rails, maximizing dynamic range. The shutdown versions (OPAx726) reduce the quiescent current to less than 6μA and feature a reference pin for easy shutdown operation with standard CMOS logic in dual-supply applications. The OPA725 (single) is available in SOT23-5 and SO-8 packages, and the OPA2725 (dual) is available in MSOP-8 and SO-8 packages. The OPA726 (single with shutdown) is available in MSOP-8 and SO-8. The OPA2726 (dual with shutdown) is available in MSOP-10. All versions are specified for operation from -40°C to +125°C

Features

AI Translation
  • BANDWIDTH: 20MHz
  • SLEW RATE: 30V/μs
  • FAST 16-BIT SETTLING TIME
  • LOW NOISE: 6nV/√Hz (typ) at 100kHz
  • EXCELLENT CMRR, PSRR, and AoL
  • RAIL-TO-RAIL OUTPUT
  • CM RANGE INCLUDES GND
  • THD+N 0.0003% (typ) at 1kHz
  • QUIESCENT CURRENT: 5.5mA/ch (max)
  • SUPPLY VOLTAGE: 4V to 12V
  • SHUTDOWN MODE (OPAx726): 6μA/ch

Applications

AI Translation
  • OPTICAL NETWORKING
  • TRANSIMPEDANCE AMPLIFIERS
  • INTEGRATORS
  • ACTIVE FILTERS
  • A/D CONVERTER BUFFERS
  • I/V CONVERTER FOR DACs
  • PORTABLE AUDIO
  • PROCESS CONTROL
  • TEST EQUIPMENT