TI TLE2024ACDWR
| Manufacturer | |
| MPN | TLE2024ACDWR |
| LCSC Part # | C2060754 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 4 850uV 450V/ms 95dB 40nA 800uA 2MHz Rail-to-rail input SOIC-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLE2024ACDWR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Rail to Rail | Rail-to-rail input | |
| Dual Supply | -20V~-2V;2V~20V | |
| Single Supply | 5V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Rail to Rail | Rail-to-rail input | |
| Dual Supply | -20V~-2V;2V~20V | |
| Single Supply | 5V~30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9444 | $ 6.94 |
| 200+ | $ 2.6874 | $ 537.48 |
| 500+ | $ 2.5939 | $ 1296.95 |
| 1,000+ | $ 2.5463 | $ 2546.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Rail to Rail | Rail-to-rail input | |
| Dual Supply | -20V~-2V;2V~20V | |
| Single Supply | 5V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Output Current | - | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 850uV | |
| Slew Rate | 450V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | - | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Rail to Rail | Rail-to-rail input | |
| Dual Supply | -20V~-2V;2V~20V | |
| Single Supply | 5V~30V |
Help & FeedbackShow similar products (0) >
C2060754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLE2144MDW | TI | SOIC-16-300mil | 22 | $ 9.2992 | ||
| TLE2024BMDW | TI | SOIC-16-300mil | 0 | $ 6.3309 | ||
| TLE2144CDWR | TI | SOIC-16-300mil | 0 | $ 6.0549 |

