MAXIM MAX4226EUB+T
| Manufacturer | |
| MPN | MAX4226EUB+T |
| LCSC Part # | C2060674 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 80mA MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX4226EUB+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Output Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 | |
| Output Current | 80mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-High Speed and Fast Settling Time: 1GHz -3dB Bandwidth (MAX4223, Gain =+1) 600MHz -3dB Bandwidth (MAX4224, Gain =+2) 1700V/μs Slew Rate (MAX4224) 5ns Settling Time to 0.1% (MAX4224)
- Excellent Video Specifications (MAX4223): Gain Flatness of 0.1dB to 300MHz 0.01%/0.02° DG/DP Errors
- Low Distortion: -60dBc THD (fc =10MHz) 42dBm Third-Order Intercept (f =30MHz)
- 6.0mA Quiescent Supply Current (per amplifier)
- Shutdown Mode: 350μA Supply Current (per amplifier) 100kΩ Output Impedance
- High Output Drive Capability: 80mA Output Current Drives up to 4 Back-Terminated 75Ω Loads to ±2.5V while Maintaining Excellent Differential Gain/Phase Characteristics
- Available in Tiny 6-Pin SOT23 and 10-Pin μMAX Packages
Applications
AI Translation
- professional video applications
- driving high-speed analog-to-digital inputs
- data-communications applications
- portable and battery-powered applications
- multiplexing applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Output Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 | |
| Output Current | 80mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-High Speed and Fast Settling Time: 1GHz -3dB Bandwidth (MAX4223, Gain =+1) 600MHz -3dB Bandwidth (MAX4224, Gain =+2) 1700V/μs Slew Rate (MAX4224) 5ns Settling Time to 0.1% (MAX4224)
- Excellent Video Specifications (MAX4223): Gain Flatness of 0.1dB to 300MHz 0.01%/0.02° DG/DP Errors
- Low Distortion: -60dBc THD (fc =10MHz) 42dBm Third-Order Intercept (f =30MHz)
- 6.0mA Quiescent Supply Current (per amplifier)
- Shutdown Mode: 350μA Supply Current (per amplifier) 100kΩ Output Impedance
- High Output Drive Capability: 80mA Output Current Drives up to 4 Back-Terminated 75Ω Loads to ±2.5V while Maintaining Excellent Differential Gain/Phase Characteristics
- Available in Tiny 6-Pin SOT23 and 10-Pin μMAX Packages
Applications
AI Translation
- professional video applications
- driving high-speed analog-to-digital inputs
- data-communications applications
- portable and battery-powered applications
- multiplexing applications
C2060674 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

