LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA2317IDGKT

Manufacturer
MPN
OPA2317IDGKT
LCSC Part #
C206065
Packaging
VSSOP-8
Customer #
Key Attributes
5mA 2 20uV 0.15V/us 108dB 275pA 300kHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA2317IDGKT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current5mA
Number of Channels2
Vos - Input Offset Voltage20uV
Slew Rate0.15V/us
Input Offset Current(Ios)400pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)108dB
Ib - Input Bias Current275pA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current-
Gain Bandwidth Product300kHz
FeaturesEMI filtering/RF suppression;Zero drift / auto-zero
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The OPA317 series of CMOS operational amplifiers feature precise performance and are highly cost - competitive. They belong to the zero - drift series of amplifiers that use proprietary auto - calibration technology. They have a very low offset voltage (maximum 90μV) and almost zero drift over time and temperature, with a quiescent current of only 35μA (maximum). With rail - to - rail input and output and nearly constant 1/f noise characteristics, they are ideal for many applications and easier to integrate into systems. These devices are optimized to operate at low voltages from 1.8V (±0.9V) to 5.5V (±2.75V). The OPA317 (single - channel version) is available in three packages: SC70 - 5, SOT23 - 5, and SOIC - 8. The OPA2317 (dual - channel version) is available in two packages: VSSOP - 8 and SOIC - 8. The OPA4317 is available in two packages: standard SOIC - 14 and TSSOP - 14. All device versions are rated for an operating temperature range of - 40°C to +125°C.

Features

AI Translation
  • Supply voltage: 1.8V to 5.5V
  • Miniature packages:
    • Single-channel: SOT23-5, SC-70, SOIC-8
    • Dual-channel: VSSOP-8, SOIC-8
    • Quad-channel: SOIC-14, TSSOP-14
  • Low offset voltage: 20μV (typical)
  • Gain bandwidth: 300kHz
  • Rail-to-rail input and output
  • Integrated EMI and RFI filtering

Applications

AI Translation
  • Battery-powered instruments
  • Temperature measurement
  • Sensor applications
  • Electronic scales
  • Medical instrumentation
  • Handheld test equipment
  • Current sensing