YFW YFW3415A
| Manufacturer | YFWAsian Brands |
| MPN | YFW3415A |
| LCSC Part # | C20606471 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.2A SOT-23 |
| Datasheet | YFW YFW3415A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 73mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 73mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IRF7205PBF utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Excellent RDS(ON), low gate charge, low gate voltages
- Load Switch and in PWM applications
- ESD protected
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0674$ 0.0641 | $ 0.64 |
| 100+ | $ 0.0537$ 0.0511 | $ 5.11 |
| 300+ | $ 0.0468$ 0.0445 | $ 13.35 |
| 3,000+ | $ 0.0407$ 0.0387 | $ 116.10 |
| 6,000+ | $ 0.0365$ 0.0347 | $ 208.20 |
| 9,000+ | $ 0.0345$ 0.0328 | $ 295.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 73mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 73mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.45nF | |
| Gate Charge(Qg) | 17.2nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IRF7205PBF utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Excellent RDS(ON), low gate charge, low gate voltages
- Load Switch and in PWM applications
- ESD protected
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- P-channel MOSFET
C20606471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



