HXY MOSFET IRLR120NTRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRLR120NTRPBF-HXY |
| LCSC Part # | C20606286 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 12A TO-252-2L |
| Datasheet | HXY MOSFET IRLR120NTRPBF-HXY |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1967$ 0.1869 | $ 0.93 |
| 50+ | $ 0.1577$ 0.1499 | $ 7.50 |
| 150+ | $ 0.1411$ 0.1341 | $ 20.12 |
| 500+ | $ 0.1202$ 0.1142 | $ 57.10 |
| 2,500+ | $ 0.1061$ 0.1008 | $ 252.00 |
| 5,000+ | $ 0.1005$ 0.0955 | $ 477.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 25.9pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 17W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21.4pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 196pF | |
| Gate Charge(Qg) | 4.3nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C20606286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 15N10 | HXY MOSFET | TO-252-2L | 2,830 | $0.1007 $0.1094 | ||
| IRFR3911TRLPBF-HXY | HXY MOSFET | TO-252-2L | 2,515 | $0.1219 $0.1283 | ||
| IRFR120NPBF-HXY | HXY MOSFET | TO-252-2L | 2,160 | $0.4613 $0.5241 | ||
| IRLR120NPBF-HXY | HXY MOSFET | TO-252-2L | 118 | $0.3972 $0.4181 | ||
| RD3P100SNTL1-HXY | HXY MOSFET | TO-252-2L | 97 | $0.5266 $0.6582 | ||
| IRFR3910CPBF-HXY | HXY MOSFET | TO-252-2L | 49 | $0.4462 $0.4696 | ||
| IRFR3911TRPBF-HXY | HXY MOSFET | TO-252-2L | 49 | $0.4307 $0.4533 | ||
| IRFR130ATM-HXY | HXY MOSFET | TO-252-2L | 49 | $0.4075 $0.4289 | ||
| AM20N10-115D-HXY | HXY MOSFET | TO-252-2L | 48 | $0.5016 $0.528 | ||
| AM20N10-160D-HXY | HXY MOSFET | TO-252-2L | 48 | $0.5016 $0.528 | ||
| IRLR130ATM-HXY | HXY MOSFET | TO-252-2L | 47 | $0.4739 $0.4988 | ||
| STD10NF10T4-HXY | HXY MOSFET | TO-252-2L | 45 | $0.2309 $0.243 | ||
| IRFR3910TRR-HXY | HXY MOSFET | TO-252-2L | 45 | $0.3556 $0.3743 | ||
| AOD2922-HXY | HXY MOSFET | TO-252-2L | 25 | $0.1211 $0.1274 | ||
| HFQD19N10LTM | HXY MOSFET | TO-252-2L(DPAK) | 10 | $0.4764 $0.5014 | ||
| HIRL530NSPbF | HXY MOSFET | TO-252-2L | 5 | $ 0.3024 |



