TI INA2132U
| Manufacturer | |
| MPN | INA2132U |
| LCSC Part # | C206060 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Dual, Low Power, Single-Supply Difference Amplifier |
| Datasheet | TI INA2132U |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 300MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 160uA | |
| Features | Internally set gain | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 300MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 160uA | |
| Features | Internally set gain | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 2.7V~36V |
Introduction
The INA2132 is a dual low power, unity-gain difference amplifier offering excellent value at very low cost. Each channel consists of a precision op amp with a laser-trimmed precision resistor network, providing accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply—ideal for single-supply applications.
Features
- DESIGNED FOR LOW COST
- LOW QUIESCENT CURRENT: 160μ per Amplifier
- WIDE POWER SUPPLY RANGE: Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: ±0.05% max
- LOW NONLINEARITY: 0.001% max
- HIGH CMRR: 90dB
- HIGHLY VERSATILE CIRCUIT
- EASY TO USE
- SO-14 PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- G = 1/2 AMPLIFIER
- G = 2 AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY-POWERED SYSTEMS
- GROUND LOOP ELIMINATOR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9153 | $ 5.92 |
| 10+ | $ 5.0635 | $ 50.64 |
| 30+ | $ 4.556 | $ 136.68 |
| 100+ | $ 4.0436 | $ 404.36 |
| 500+ | $ 3.807 | $ 1903.50 |
| 1,000+ | $ 3.7009 | $ 3700.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 300MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 160uA | |
| Features | Internally set gain | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | - | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 0.1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 40nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 300MHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 160uA | |
| Features | Internally set gain | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 2.7V~36V |
Introduction
The INA2132 is a dual low power, unity-gain difference amplifier offering excellent value at very low cost. Each channel consists of a precision op amp with a laser-trimmed precision resistor network, providing accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply—ideal for single-supply applications.
Features
- DESIGNED FOR LOW COST
- LOW QUIESCENT CURRENT: 160μ per Amplifier
- WIDE POWER SUPPLY RANGE: Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: ±0.05% max
- LOW NONLINEARITY: 0.001% max
- HIGH CMRR: 90dB
- HIGHLY VERSATILE CIRCUIT
- EASY TO USE
- SO-14 PACKAGE
Applications
- DIFFERENTIAL INPUT AMPLIFIER
- INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- UNITY-GAIN INVERTING AMPLIFIER
- G = 1/2 AMPLIFIER
- G = 2 AMPLIFIER
- SUMMING AMPLIFIER
- DIFFERENTIAL CURRENT RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY-POWERED SYSTEMS
- GROUND LOOP ELIMINATOR
C206060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



