TI LMH6732MFX/NOPB
| Manufacturer | |
| MPN | LMH6732MFX/NOPB |
| LCSC Part # | C2060583 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 115mA 1 3mV 2.7V/ns 52dB 30uA 9mA SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI LMH6732MFX/NOPB |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 115mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.7V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 16uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | -6V~-4.5V;4.5V~6V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 115mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.7V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 16uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | -6V~-4.5V;4.5V~6V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LMH6732 is a high speed op amp with a unique combination of high performance, low power consumption, and flexibility of application. The supply current is adjustable, over a continuous range of more than 10 to 1, with a single resistor, Rp. This feature allows the device to be used in a wide variety of high performance applications including device turn on/ turn off (Enable/ Disable) for power saving or multiplexing. Typical performance at any supply current is exceptional. The LMH6732's design has been optimized so that the output is well behaved, eliminating spurious outputs on "Enable". The LMH6732's combination of high performance, low power consumption, and large signal performance makes it ideal for a wide variety of remote site equipment applications such as battery powered test instrumentation and communications gear. Other applications include video switching matrices, ATE and phased array radar systems. The LMH6732 is available in the SOIC and SOT - 23 packages. To reduce design times and assist in board layout, the LMH6732 is supported by an evaluation board.
Features
- Ultra High Speed (−3dB BW) 1.5GHz
- Single Resistor Adjustability of Supply Current
- Fast Enable/ Disable Capability 20ns
- "Popless" Output on "Enable" 15mV
- Ultra Low Disable Current < 1μμ
- Unity Gain Stable
- Improved Replacement for CLC505 & CLC449
Applications
- Battery Powered Systems
- Video Switching and Distribution
- Remote Site Instrumentation
- Mobile Communications Gear
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 115mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.7V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB | |
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 16uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | -6V~-4.5V;4.5V~6V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 115mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.7V/ns | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 52dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 30uA | |
| Input Offset Voltage Drift(Vos TC) | 16uV/℃ | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 2.5nV/√Hz@1MHz | |
| Dual Supply | -6V~-4.5V;4.5V~6V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LMH6732 is a high speed op amp with a unique combination of high performance, low power consumption, and flexibility of application. The supply current is adjustable, over a continuous range of more than 10 to 1, with a single resistor, Rp. This feature allows the device to be used in a wide variety of high performance applications including device turn on/ turn off (Enable/ Disable) for power saving or multiplexing. Typical performance at any supply current is exceptional. The LMH6732's design has been optimized so that the output is well behaved, eliminating spurious outputs on "Enable". The LMH6732's combination of high performance, low power consumption, and large signal performance makes it ideal for a wide variety of remote site equipment applications such as battery powered test instrumentation and communications gear. Other applications include video switching matrices, ATE and phased array radar systems. The LMH6732 is available in the SOIC and SOT - 23 packages. To reduce design times and assist in board layout, the LMH6732 is supported by an evaluation board.
Features
- Ultra High Speed (−3dB BW) 1.5GHz
- Single Resistor Adjustability of Supply Current
- Fast Enable/ Disable Capability 20ns
- "Popless" Output on "Enable" 15mV
- Ultra Low Disable Current < 1μμ
- Unity Gain Stable
- Improved Replacement for CLC505 & CLC449
Applications
- Battery Powered Systems
- Video Switching and Distribution
- Remote Site Instrumentation
- Mobile Communications Gear
C2060583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

