LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4418EUD+T

Manufacturer
MPN
MAX4418EUD+T
LCSC Part #
C2060565
Packaging
TSSOP-14
Customer #
Key Attributes
85mA 4 500uV 200V/us 77dB 1.3uA 1.6mA 400MHz Rail-to-rail output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4418EUD+T
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingTSSOP-14
Output Current85mA
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate200V/us
Input Offset Current(Ios)700nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)77dB
Ib - Input Bias Current1.3uA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1.6mA
Gain Bandwidth Product400MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density10nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Features

AI Translation
  • Ultra-Low 1.6mA Supply Current
  • Single +3V/+5V Operation
  • High Speed 400MHz -3dB Bandwidth (MAX4414/MAX4416/MAX4418) 200V/µs Slew Rate (MAX4414/MAX4416/MAX4418) 150MHz -3dB Bandwidth (MAX4415/MAX4417/MAX4419) 470V/µs Slew Rate (MAX4415/MAX4417/MAX4419)
  • Rail-to-Rail Outputs
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase: 0.03°/0/15°
  • Low Distortion at 5MHz (MAX4414/MAX4416/MAX4418) -93dBc SFDR 0.003% Total Harmonic Distortion
  • Low Cost

Applications

AI Translation
  • Battery-Powered Instruments
  • Portable Communications
  • Keyless Entry Systems
  • Cellular Telephones
  • Video Line Drivers
  • Baseband Applications