TI SN65HVD1786D
| Manufacturer | |
| MPN | SN65HVD1786D |
| LCSC Part # | C206047 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Fault-Protected RS-485 Transceivers With Extended Common-Mode Range |
| Datasheet | TI SN65HVD1786D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
Introduction
These devices are designed to survive overvoltage faults such as direct shorts to power supplies, miswiring faults, connector failures, cable crushes, and tool mis-applications. They are also robust to ESD events, with high levels of protection to human-body model specifications.
These devices combine a differential driver and a differential receiver, which operate from a single power supply. In the 'HVD1785, 'HVD1786, and 'HVD1787, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. In the 'HVD1793, the driver differential outputs and the receiver differential inputs are separate pins, to form a bus port suitable for full-duplex (four-wire bus) communication. These ports feature a wide common-mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from -40°C to 105°C.
Features
- Designed for RS-485 and RS-422 Networks
- Bus-Pin Fault Protection to: > ±70 V ('HVD1785, 86, 91, 92)
-
±30 V ('HVD1787, 93)
- Common-Mode Voltage Range (–20 V to 25 V)
- More Than Doubles TIA/EIA 485 Requirement
- Bus I/O Protection
- ±16 kV JEDEC HBM Protection
- Reduced Unit Load for Up to 256 Nodes
- Failsafe Receiver for Open-Circuit, Short-Circuit and Idle-Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Typical
- ICC 5 mA Quiescent During Operation
- Power-Up, Power-Down Glitch-Free Operation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
Introduction
These devices are designed to survive overvoltage faults such as direct shorts to power supplies, miswiring faults, connector failures, cable crushes, and tool mis-applications. They are also robust to ESD events, with high levels of protection to human-body model specifications.
These devices combine a differential driver and a differential receiver, which operate from a single power supply. In the 'HVD1785, 'HVD1786, and 'HVD1787, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. In the 'HVD1793, the driver differential outputs and the receiver differential inputs are separate pins, to form a bus port suitable for full-duplex (four-wire bus) communication. These ports feature a wide common-mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from -40°C to 105°C.
Features
- Designed for RS-485 and RS-422 Networks
- Bus-Pin Fault Protection to: > ±70 V ('HVD1785, 86, 91, 92)
-
±30 V ('HVD1787, 93)
- Common-Mode Voltage Range (–20 V to 25 V)
- More Than Doubles TIA/EIA 485 Requirement
- Bus I/O Protection
- ±16 kV JEDEC HBM Protection
- Reduced Unit Load for Up to 256 Nodes
- Failsafe Receiver for Open-Circuit, Short-Circuit and Idle-Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Typical
- ICC 5 mA Quiescent During Operation
- Power-Up, Power-Down Glitch-Free Operation
C206047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



