LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4223ESA+T

Manufacturer
MPN
MAX4223ESA+T
LCSC Part #
C2060292
Packaging
SOIC-8
Customer #
Key Attributes
80mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4223ESA+T
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Output Current80mA

Features

AI Translation
  • Ultra-High Speed and Fast Settling Time: 1GHz -3dB Bandwidth (MAX4223, Gain =+1) 600MHz -3dB Bandwidth (MAX4224, Gain =+2) 1700V/μs Slew Rate (MAX4224) 5ns Settling Time to 0.1% (MAX4224)
  • Excellent Video Specifications (MAX4223): Gain Flatness of 0.1dB to 300MHz 0.01%/0.02° DG/DP Errors
  • Low Distortion: -60dBc THD (fc =10MHz) 42dBm Third-Order Intercept (f =30MHz)
  • 6.0mA Quiescent Supply Current (per amplifier)
  • Shutdown Mode: 350μA Supply Current (per amplifier) 100kΩ Output Impedance
  • High Output Drive Capability: 80mA Output Current Drives up to 4 Back-Terminated 75Ω Loads to ±2.5V while Maintaining Excellent Differential Gain/Phase Characteristics
  • Available in Tiny 6-Pin SOT23 and 10-Pin μMAX Packages

Applications

AI Translation
  • professional video applications
  • driving high-speed analog-to-digital inputs
  • data-communications applications
  • portable and battery-powered applications
  • multiplexing applications