LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA3695IDBQR

Manufacturer
MPN
OPA3695IDBQR
LCSC Part #
C2060289
Packaging
SSOP-16
Customer #
Key Attributes
8V/V 3 -3.3V~3.3V SSOP-16 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA3695IDBQR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSSOP-16
Gain8V/V
Number of Channels3
FeaturesEnable/shutdown function
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage-3.3V~3.3V
Operating Temperature-40℃~+85℃
Ib - Input Bias Current-
-3dB Bandwidth900MHz

Introduction

AI Translation

The OPA3695 is a triple, very high bandwidth, current-feedback op amp that combines an exceptional 4300V/μs slew rate and a very high 900MHz bandwidth (G = +2V/V) to provide an amplifier that is ideal for the most demanding video applications. The device versatility is enhanced with a low 1.8nV/√Hz input voltage noise and an output stage that can swing within 1V from the supply rail to deliver a high dynamic range signal, making it well-suited for analog-to-digital converter (ADC) front-ends or digital-to-analog converter (DAC) output buffering. Optimized for high gain operation, the OPA3695 is also well-suited for buffering surface acoustic wave (SAW) filters in an intermediate frequency (IF) system. The low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced using the Disable control pin. Leaving this pin open, or holding it high, gives normal operation. If pulled low, the OPA3695 supply current drops to 100μA/channel. This power-saving feature, along with exceptional single +5V operation, makes the OPA3695 a good fit for low-power applications that require very high performance. The OPA3695 is available in an SSOP-16 package.

Features

AI Translation
  • 900MHz BANDWIDTH, GAIN = +2V/V
  • 450MHz BANDWIDTH, GAIN = +8V/V
  • WIDE OUTPUT VOLTAGE SWING: ±4V
  • ULTRA-HIGH SLEW RATE: 4300V/μs
  • 3RD-ORDER INTERCEPT: > 35dBm (f < 40MHz)
  • LOW 1.8nV/√Hz VOLTAGE NOISE
  • ±120mA OUTPUT CURRENT DRIVE
  • 12.9mA/Ch SUPPLY CURRENT (±5V)
  • LOW 0.1mA/Ch DISABLE CURRENT
  • 3.5V to 12V SINGLE-SUPPLY OPERATION
  • ±1.75V to ±6V SPLIT-SUPPLY OPERATION

Applications

AI Translation
  • BROADBAND VIDEO LINE DRIVERS
  • VERY WIDEBAND ADC DRIVERS
  • HIGH BANDWIDTH INSTRUMENTATION AMPLIFIERS
  • HIGH-SPEED IMAGING
  • ACTIVE FILTERS
  • ARB WAVEFORM OUTPUT DRIVERS