LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI THS4021IDR product image
  • THS4021IDR thumbnail 1
  • THS4021IDR thumbnail 2
  • THS4021IDR thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

TI THS4021IDR

Fabricante
Cód. da peça
THS4021IDR
Nº LCSC
C2060273
Emb.
SOIC-8
Número do Cliente
Atrib. princ.
100mA 1 500uV 470V/us 95dB 15uA 7.8mA 350MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Folha de DadosTI THS4021IDR
Conformidade RoHS1 documentos disponíveis
Peças alternativas9
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 8.5829$ 8.58
10+$ 8.3958$ 83.96
30+$ 8.27$ 248.10
100+$ 8.1458$ 814.58
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteTI
Emb.SOIC-8
Output Current100mA
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate470V/us
Input Offset Current(Ios)30nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current15uA
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current7.8mA
Gain Bandwidth Product350MHz
FeaturesDecompensated stable;Built-in compensation
Input Voltage Noise Density1.5nV/√Hz@10kHz
Rail to Rail-
Dual Supply-16V~-4.5V;4.5V~16V
Single Supply9V~32V

Descrição

Tradução por IA

The THS4021 and THS4022 are ultralow voltage noise, high-speed voltage feedback amplifiers that are ideal for applications requiring low voltage noise, including communication and imaging. The single-amplifier THS4021 and the dual-amplifier THS4022 offer very good ac performance with 350-MHz bandwidth, 470-V/μs slew rate, and 40-ns settling time (0.1%). The THS4021 and THS4022 are stable at gains of 10 (–9) or greater. These amplifiers have a high drive capability of 100 mA and draw only 7.8 mA supply current per channel. With total harmonic distortion (THD) of -68 dBc at f = 1 MHz, the THS4021 and THS4022 are ideally suited for applications requiring low distortion.

Recursos

Tradução por IA
  • Ultralow 1.5-nV/√Hz Voltage Noise
  • High Speed: 350-MHz Bandwidth (G = 10, -3 dB) – 470-V/μs Slew Rate 40-ns Settling Time (0.1%)
  • Stable at a Gain of 10 (–9) or Greater
  • High Output Drive, Io = 100 mA (typ)
  • Excellent Video Performance: 17-MHz Bandwidth (0.1 dB, G = 10) 0.02% Differential Gain 0.08° Differential Phase
  • Very Low Distortion: –THD = -68 dBc (f = 1 MHz, RL = 150 Ω)
  • Wide Range of Power Supplies: –VCC = ±5 V to ±15 V
  • Available in Standard SOIC or MSOP PowerPAD Package
  • Evaluation Module Available

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
OPA892DRTISOIC-8175$ 6.7398
OPA843IDTISOIC-81$ 7.9401
AD8007ARZ-RLADISOIC-819$ 5.4286
AD8007ARZ-R7ADISOIC-85$ 5.3899
OPA847IDTISOIC-817$ 7.3352
THS3061DRTISOIC-8148$ 15.1444
THS3001IDTISOIC-80$ 21.8254
OPA843IDRTISOIC-80$ 5.4459
MAX4105ESA+TMAXIMSOIC-80$ 6.1078