MAXIM MAX406BESA+T
| Manufacturer | |
| MPN | MAX406BESA+T |
| LCSC Part # | C2060215 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 600uA 1 2mV 5V/ms 80dB 10pA 1.2uA 8kHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MAXIM MAX406BESA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 600uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2uA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation;Decompensated stable | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 600uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2uA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation;Decompensated stable | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2μA Max Quiescent Current per Amplifier
- +2.5V to +12V Single-Supply Range
- 500μV Max Offset Voltage (MAX406A/MAX409A)
- <0.1pA Typical Input Bias Current
- Output Swings Rail-to-Rail
- Input Voltage Range Includes Negative Rail
- The MAX406/MAX407/MAX409/MAX417 - MAX419 are single, dual, and quad low - voltage, micropower, precision op amps designed for battery - operated systems.
- They feature a supply current of less than 1.2μA per amplifier that is relatively constant over the entire supply range, which represents a 15 to 20 times improvement over industry - standard micropower op amps.
- A unique output stage enables these op amps to operate at ultra - low supply current while maintaining linearity under loaded conditions.
- The output is capable of sourcing 1.8mA when powered by a 9V battery.
- The common - mode input - voltage range extends from the negative rail to within 1.1V of the positive supply (for the singles, 1.2V for the duals and quads), and the output stage swings rail - to - rail.
- The entire family is designed to maintain good DC characteristics over the operating temperature range, minimizing the input referred errors.
- The MAX406 is a single op amp with two modes of operation: compensated mode and decompensated mode. Floating BW (pin8) or connecting it to V - internally compensates the amplifier. In this mode, the MAX406 is unity - gain stable with a 5V/ms typical slew rate and an 8kHz gain bandwidth. Connecting BW to V+ puts the MAX406 into decompensated mode with a 20V/ms typical slew rate and a 40kHz gain bandwidth (AvcL ≥ 2V/V).
- The dual MAX407 and quad MAX418 are internally compensated to be unity - gain stable.
- The MAX409/MAX417/MAX419 single/dual/quad op amps feature 150kHz typical bandwidth, 75V/ms slew rate, and stability for gains of 1V/V or greater.
Applications
AI Translation
- Battery - Powered Systems
- Medical Instruments
- Electrometer Amplifiers
- Intrinsically Safe Systems
- Photodiode Pre - Amps
- pH Meters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 600uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2uA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation;Decompensated stable | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Output Current | 600uA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 5V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2uA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation;Decompensated stable | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2μA Max Quiescent Current per Amplifier
- +2.5V to +12V Single-Supply Range
- 500μV Max Offset Voltage (MAX406A/MAX409A)
- <0.1pA Typical Input Bias Current
- Output Swings Rail-to-Rail
- Input Voltage Range Includes Negative Rail
- The MAX406/MAX407/MAX409/MAX417 - MAX419 are single, dual, and quad low - voltage, micropower, precision op amps designed for battery - operated systems.
- They feature a supply current of less than 1.2μA per amplifier that is relatively constant over the entire supply range, which represents a 15 to 20 times improvement over industry - standard micropower op amps.
- A unique output stage enables these op amps to operate at ultra - low supply current while maintaining linearity under loaded conditions.
- The output is capable of sourcing 1.8mA when powered by a 9V battery.
- The common - mode input - voltage range extends from the negative rail to within 1.1V of the positive supply (for the singles, 1.2V for the duals and quads), and the output stage swings rail - to - rail.
- The entire family is designed to maintain good DC characteristics over the operating temperature range, minimizing the input referred errors.
- The MAX406 is a single op amp with two modes of operation: compensated mode and decompensated mode. Floating BW (pin8) or connecting it to V - internally compensates the amplifier. In this mode, the MAX406 is unity - gain stable with a 5V/ms typical slew rate and an 8kHz gain bandwidth. Connecting BW to V+ puts the MAX406 into decompensated mode with a 20V/ms typical slew rate and a 40kHz gain bandwidth (AvcL ≥ 2V/V).
- The dual MAX407 and quad MAX418 are internally compensated to be unity - gain stable.
- The MAX409/MAX417/MAX419 single/dual/quad op amps feature 150kHz typical bandwidth, 75V/ms slew rate, and stability for gains of 1V/V or greater.
Applications
AI Translation
- Battery - Powered Systems
- Medical Instruments
- Electrometer Amplifiers
- Intrinsically Safe Systems
- Photodiode Pre - Amps
- pH Meters
C2060215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

